The 974-DS/22SM terminal block from Weco features 22 contacts with a 5mm pitch in a single row configuration. It is designed for solder termination and can operate within a temperature range of -40 to 105°C. This terminal block is suitable for through-hole mounting.
Weco 974-DS/22SM technical specifications.
| Type | Terminal Block |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 974-DS/22SM to view detailed technical specifications.
No datasheet is available for this part.