Weco 974-FB/03 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 974-FB/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
