Weco 974DS-06 technical specifications.
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 974DS-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.