Weco 978-HENO-DS/04 technical specifications.
| Number of Poles | 4 |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 978-HENO-DS/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.