Weco 980D/03MH technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Packaging | Bag |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 980D/03MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.