Weco 982-FD/23 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 23 |
| Terminal Pitch | 9.52mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 982-FD/23 to view detailed technical specifications.
No datasheet is available for this part.