Weco 982-S/02 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Packaging | Box |
| Termination | Screw |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 982-S/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.