Weco 983-FD/21 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 21 |
| Terminal Pitch | 10mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 983-FD/21 to view detailed technical specifications.
No datasheet is available for this part.