Weco 983-UD/02 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Orientation | Straight |
| Pitch | 10mm |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 983-UD/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
