Weco BST-323/12 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | PVC |
| Number of Poles | 12 |
| RoHS | Compliant |
Download the complete datasheet for Weco BST-323/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.