Weco MTD009-2PZ technical specifications.
| Package/Case | Module |
| Color | Black |
| Gender | Female |
| Height | 65mm |
| Length | 47mm |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weco MTD009-2PZ to view detailed technical specifications.
No datasheet is available for this part.