Weibetech 30030-0000-0002 technical specifications.
| Height | 1inch |
| Length | 5.75inch |
| Mount | Front |
| Weight | 0.11lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weibetech 30030-0000-0002 to view detailed technical specifications.
No datasheet is available for this part.