Weibetech 31000-1099-0000 technical specifications.
| Height | 2inch |
| Length | 8.75inch |
| Weight | 0.32lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weibetech 31000-1099-0000 to view detailed technical specifications.
No datasheet is available for this part.