Weibetech 36020-2510-0100 technical specifications.
| Height | 3.75inch |
| Length | 9.25inch |
| Mount | External |
| Weight | 3.18lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weibetech 36020-2510-0100 to view detailed technical specifications.
No datasheet is available for this part.