Weibetech UDV4 technical specifications.
| Package/Case | Aluminum |
| Height | 3.5inch |
| Length | 9.5inch |
| Weight | 1.82lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weibetech UDV4 to view detailed technical specifications.
No datasheet is available for this part.