18 AWG hook-up wire featuring a tinned copper conductor for reliable conductivity. Rated for a maximum voltage of 600VAC, this wire operates effectively within a temperature range of -55°C to 105°C. Designed for general-purpose electrical connections, it offers a durable solution for various applications.
Weico Wire & Cable 1418 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weico Wire & Cable 1418 to view detailed technical specifications.
No datasheet is available for this part.