26 AWG hook-up wire featuring a single conductor of tinned copper. Rated for a maximum voltage of 600VAC, this wire operates reliably within a temperature range of -55°C to 105°C. Suitable for general-purpose electrical connections.
Weico Wire & Cable 1426 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weico Wire & Cable 1426 to view detailed technical specifications.
No datasheet is available for this part.