Weico Wire & Cable 3212 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weico Wire & Cable 3212 to view detailed technical specifications.
No datasheet is available for this part.