90-conductor, 22 AWG multi-conductor cable featuring tinned copper conductors. Rated for a maximum voltage of 300VAC. This bulk cable is suitable for applications requiring multiple shielded or unshielded conductors.
Weico Wire & Cable 7690 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 90 |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weico Wire & Cable 7690 to view detailed technical specifications.
No datasheet is available for this part.