22 AWG multi-conductor cable featuring two conductors made of tinned copper. Insulated with polyvinyl chloride, the conductors are colored black and red. This shielded cable utilizes foil shielding for enhanced signal integrity and is jacketed in gray. Rated for a maximum voltage of 300VAC and a maximum operating temperature of 60°C, it is suitable for various electrical applications.
Weico Wire & Cable 9203 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red |
| Jacket Color | Gray |
| Max Voltage Rating | 300VAC |
| Max Operating Temperature | 60°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weico Wire & Cable 9203 to view detailed technical specifications.
No datasheet is available for this part.