Weico Wire & Cable 9212 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Red/Clear |
| Jacket Color | Gray |
| Max Voltage Rating | 300VAC |
| Max Operating Temperature | 60°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weico Wire & Cable 9212 to view detailed technical specifications.
No datasheet is available for this part.