Weico Wire & Cable M27500-12RC3S06 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White/Orange |
| Maximum Outer Diameter | 7.23mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Weico Wire & Cable M27500-12RC3S06 to view detailed technical specifications.
No datasheet is available for this part.