Weicon BLACK-SEAL85ML technical specifications.
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | Black Seal |
| RoHS | Compliant |
Download the complete datasheet for Weicon BLACK-SEAL85ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.