Weidmuller 0109920000 technical specifications.
| Color | Yellow |
| Current | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 51.5mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 10mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0109920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.