Feed-through terminal block featuring 2 positions and screw termination for DIN rail mounting. Rated for 60A maximum current and 600V, with a voltage rating of 8kV. Constructed with beige nylon insulation, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. Approvals include CSA, CE, UR, and IEC, with RoHS compliance and lead-free construction.
Weidmuller 0110060000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Height | 49mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Max Current Rating | 60A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0110060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.