Weidmuller 0110070000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 5VA |
| Height | 49mm |
| Housing Color | Blue |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 10mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0110070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.