
Weidmuller 0117500000 technical specifications.
| Approvals | EN |
| Color | Grey |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 50 |
| Plating | Galvanized |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 5.5mm |
| Thickness | 1mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0117500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.