
Weidmuller 0117510000 technical specifications.
| Approvals | EN |
| Package/Case | 100 |
| Color | Grey |
| Height | 5.5mm |
| Length | 1000mm |
| Material | Steel |
| Mount | DIN Rail |
| Plating | Galvanized |
| RoHS Compliant | Yes |
| Size | 5.5mm |
| Thickness | 1mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0117510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.