Weidmuller 0117930000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Series | SAK |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0117930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.