Weidmuller 0128300000 technical specifications.
| Approvals | CE, UR, IEC |
| Color | Black |
| Current | 32A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 51.5mm |
| Housing Color | Black |
| Length | 40mm |
| Material | Resin |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 8kV |
| Weight | 14.49g |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0128300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.