Weidmuller 0128900000 technical specifications.
| Approvals | CE |
| Color | Red |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Polyamide |
| Mount | Through Hole |
| Series | SAK |
| Voltage Rating | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0128900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.