Weidmuller 0130000000 technical specifications.
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SAK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0130000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.