Weidmuller 0131860000 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 48V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0131860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.