Weidmuller 0134220000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 37.5mm |
| Length | 82mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0134220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.