Weidmuller 0134500000 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 4200mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0134500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.