Weidmuller 0134700000 technical specifications.
| Approvals | EN |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 0.217inch |
| Thickness | 1mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0134700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.