Disconnect terminal block featuring 2 positions and 2 contacts, designed for straight, screw termination. This general terminal block offers a 57A current rating and a 6kV voltage rating, with a 10mm terminal width. Constructed with beige plastic insulation and a yellow housing, it meets UL94 5VA flammability standards and is RoHS compliant. Approved by IEC, CSA, and CE, this lead-free component is suitable for DIN rail mounting.
Weidmuller 0134920000 technical specifications.
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current Rating | 57A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 65mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 10mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0134920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.