Weidmuller 0135900000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 32A |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | VL |
| Voltage Rating | 0uV |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0135900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.