
Connector Accessories Connector Marker Straight
Weidmuller 0139200000 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 500mm |
| Material | PVC, Polyester |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ESG |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0139200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.