Weidmuller 0140200000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Copper |
| RoHS Compliant | No |
| Series | SAK |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0140200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.