
Feed-through terminal block featuring 8 positions and 2 rows, designed for panel or chassis mounting. Rated for 25A maximum current and 6kV voltage, it accommodates wire gauges from 12AWG to 22AWG with screw termination. Constructed with yellow plastic insulation, this lead-free and RoHS compliant component operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0140320000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 17.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 33.5g |
| Width | 25mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0140320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.