Weidmuller 0140500000 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 6600mm |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 4 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0140500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.