
Feed-through terminal block with 12 positions and 2 rows, designed for panel or chassis mounting. Features screw termination for wire gauges from 12AWG to 22AWG, with a maximum current rating of 25A and a voltage rating of 6kV. Constructed with yellow plastic insulation material, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. This RoHS compliant component is approved by IEC, CSA, CE, and UR.
Weidmuller 0140620000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 17.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 48.96g |
| Width | 25mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0140620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.