Weidmuller 0140800000 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 9000mm |
| Material | Nylon |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0140800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.