The SAK terminal block from Weidmuller is a single-position, clamp-mount terminal with a height of 39mm. It is lead-free and compliant with RoHS regulations. The terminal block has a flammability rating of UL94 V-0 and is approved by CSA and CE. It is packaged in bulk and has a weight of 44.15g. The terminal block is available in yellow and has a width of 14mm and a length of 46mm.
Weidmuller 0144400000 technical specifications.
| Approvals | CSA, CE, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Mount | Clamp |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Weight | 44.15g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0144400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.