Weidmuller 0164000000 technical specifications.
| Color | Silver |
| Height | 48mm |
| Length | 72mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0164000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.