Weidmuller 0167000000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Current Rating | 180A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Copper |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | QL |
| Thickness | 4mm |
| Voltage Rating | 0uV |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0167000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.