Weidmuller 0168600000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Diameter | 5mm |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Socket |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0168600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.