
Weidmuller 0169900000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Diameter | 6mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Material | Copper |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0169900000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.