Modular feed-through terminal block with 2 positions and 2 circuits, designed for straight orientation and ST T termination. Features a 125A current rating and 600V voltage rating, with a 8kV voltage surge capability. Constructed with beige plastic insulation material, achieving UL94 V-0 flammability rating and operating within a temperature range of -60°C to 130°C. Mounts directly to DIN rail, supporting wire gauges from 2AWG to 8AWG. RoHS compliant and lead-free.
Weidmuller 0170020000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 95A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 63.5mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 28mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 104.9g |
| Width | 28mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0170020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.